CP-86 WE | |
---|---|
DigiKey Part Number | 492-1520-ND |
Manufacturer | |
Manufacturer Product Number | CP-86 WE |
Description | CARD EJECTOR PCB 0.98" .063" WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-86 WE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
5 | ¥5.39000 | ¥26.95 |
10 | ¥4.84600 | ¥48.46 |
25 | ¥4.31200 | ¥107.80 |
50 | ¥3.88000 | ¥194.00 |
100 | ¥3.77110 | ¥377.11 |
250 | ¥3.66368 | ¥915.92 |
500 | ¥3.55606 | ¥1,778.03 |
1,000 | ¥3.23267 | ¥3,232.67 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/197/003/CP-86-BK_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/620/415/CP-86-BE_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)