CP-86 BE | |
---|---|
DigiKey Part Number | CP-86BE-ND |
Manufacturer | |
Manufacturer Product Number | CP-86 BE |
Description | EJECTOR PCB 0.98" NYL 0.062" BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-86 BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
5 | ¥8.33200 | ¥41.66 |
10 | ¥7.66000 | ¥76.60 |
25 | ¥6.16160 | ¥154.04 |
50 | ¥5.66360 | ¥283.18 |
100 | ¥5.33030 | ¥533.03 |
250 | ¥4.99736 | ¥1,249.34 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/197/003/CP-86-BK_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/286/CP-86%20WE_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)