TL084ACN | |
---|---|
DigiKey Part Number | 296-1782-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084ACN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL084ACN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.41800 | ¥104.18 |
25 | ¥9.89120 | ¥247.28 |
100 | ¥8.12440 | ¥812.44 |
250 | ¥7.59440 | ¥1,898.60 |
500 | ¥6.71152 | ¥3,355.76 |
1,000 | ¥5.29853 | ¥5,298.53 |
2,500 | ¥4.94529 | ¥12,363.23 |
5,000 | ¥4.69803 | ¥23,490.15 |