CD10ED300JO3F | |
---|---|
DigiKey Part Number | 338-2920-ND |
Manufacturer | |
Manufacturer Product Number | CD10ED300JO3F |
Description | CAP MICA 30PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.189" W (9.40mm x 4.80mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥28.02000 | ¥280.20 |
50 | ¥25.31580 | ¥1,265.79 |
100 | ¥21.78310 | ¥2,178.31 |
500 | ¥17.07310 | ¥8,536.55 |
1,000 | ¥15.89558 | ¥15,895.58 |
2,500 | ¥15.30685 | ¥38,267.12 |
5,000 | ¥15.01248 | ¥75,062.40 |