299/1 SV005 | |
---|---|
DigiKey Part Number | 299/1SV005-ND |
Manufacturer | |
Manufacturer Product Number | 299/1 SV005 |
Description | WIRE BUS BAR 26AWG NONE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | 0°C ~ 200°C | |
Jacket Color | - | |
Ratings | ASTM B-33 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥536.00000 | ¥536.00 |
3 | ¥495.73333 | ¥1,487.20 |
5 | ¥470.56000 | ¥2,352.80 |
10 | ¥442.87900 | ¥4,428.79 |
25 | ¥438.91120 | ¥10,972.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/938/299%20SV001%2C298%20SV001_tmb.jpg)