RP-250 | |
---|---|
DigiKey Part Number | 492-2513-ND |
Manufacturer | |
Manufacturer Product Number | RP-250 |
Description | SPRING ROLL PIN FOR 1107-062 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Round Roll Pin | |
For Use With/Related Products | 1107 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.63000 | ¥3.15 |
10 | ¥0.54400 | ¥5.44 |
25 | ¥0.45240 | ¥11.31 |
50 | ¥0.42340 | ¥21.17 |
100 | ¥0.40550 | ¥40.55 |
250 | ¥0.36044 | ¥90.11 |
500 | ¥0.34260 | ¥171.30 |
1,000 | ¥0.32458 | ¥324.58 |