CP-06 WE | |
---|---|
DigiKey Part Number | 492-1024-ND |
Manufacturer | |
Manufacturer Product Number | CP-06 WE |
Description | CARD EJECTOR PCB 1.13" .063" WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-06 WE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10600 | ¥41.06 |
25 | ¥3.75400 | ¥93.85 |
50 | ¥3.53460 | ¥176.73 |
100 | ¥3.38760 | ¥338.76 |
300 | ¥3.09260 | ¥927.78 |
500 | ¥2.94536 | ¥1,472.68 |
1,000 | ¥2.59275 | ¥2,592.75 |