CP-46 WE | |
---|---|
DigiKey Part Number | 492-1818-ND |
Manufacturer | |
Manufacturer Product Number | CP-46 WE |
Description | CARD EJECTOR PCB 1.5" .063" WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-46 WE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
5 | ¥6.01800 | ¥30.09 |
10 | ¥5.41500 | ¥54.15 |
25 | ¥4.81520 | ¥120.38 |
50 | ¥4.33560 | ¥216.78 |
100 | ¥4.24040 | ¥424.04 |