RCP-06 | |
---|---|
DigiKey Part Number | RPC1123-ND |
Manufacturer | |
Manufacturer Product Number | RCP-06 |
Description | CARD EJECTOR WHITE 1/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCP-06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.70600 | ¥117.06 |
25 | ¥11.20800 | ¥280.20 |
50 | ¥10.95980 | ¥547.99 |
100 | ¥10.46070 | ¥1,046.07 |
250 | ¥9.46492 | ¥2,366.23 |
500 | ¥8.71748 | ¥4,358.74 |
1,000 | ¥7.47214 | ¥7,472.14 |
2,500 | ¥6.97402 | ¥17,435.05 |