CP-06 BE | |
---|---|
DigiKey Part Number | CP-06BE-ND |
Manufacturer | |
Manufacturer Product Number | CP-06 BE |
Description | EJECTOR PCB 1.13" NYLON BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP-06 BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
5 | ¥8.09400 | ¥40.47 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥5.98840 | ¥149.71 |
50 | ¥5.50360 | ¥275.18 |
100 | ¥5.17890 | ¥517.89 |
250 | ¥4.85556 | ¥1,213.89 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)