Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.71200 | ¥67.12 |
50 | ¥6.01920 | ¥300.96 |
100 | ¥5.32550 | ¥532.55 |
500 | ¥4.63066 | ¥2,315.33 |
1,000 | ¥3.47299 | ¥3,472.99 |
5,000 | ¥3.00993 | ¥15,049.65 |