SP900S-0.009-AC-1212 | |
---|---|
DigiKey Part Number | BER368-ND |
Manufacturer | |
Manufacturer Product Number | SP900S-0.009-AC-1212 |
Description | THERM PAD 304.8MMX304.8MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 304.80mm x 304.80mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 304.80mm x 304.80mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.31000 | ¥396.31 |
10 | ¥373.01100 | ¥3,730.11 |
50 | ¥349.69580 | ¥17,484.79 |
100 | ¥326.38190 | ¥32,638.19 |