Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.20000 | ¥11.20 |
10 | ¥8.92600 | ¥89.26 |
25 | ¥8.16920 | ¥204.23 |
50 | ¥7.63440 | ¥381.72 |
100 | ¥7.13510 | ¥713.51 |
250 | ¥6.52328 | ¥1,630.82 |
500 | ¥6.09450 | ¥3,047.25 |
1,000 | ¥5.69272 | ¥5,692.72 |
5,000 | ¥4.85450 | ¥24,272.50 |