A15037-002 | |
---|---|
DigiKey Part Number | 926-1488-ND |
Manufacturer | |
Manufacturer Product Number | A15037-002 |
Description | THERM PAD 19.05MMX12.7MM 1=1000 |
Customer Reference | |
Detailed Description | Thermal Pad Brown 19.05mm x 12.70mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Die-Cut Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Fiberglass, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Silicon Rubber | |
Color | Brown | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,254.40000 | ¥1,254.40 |
10 | ¥1,175.98600 | ¥11,759.86 |
25 | ¥1,097.58920 | ¥27,439.73 |
50 | ¥1,058.39080 | ¥52,919.54 |