SP1500ST-0.008-02-1012 | |
---|---|
DigiKey Part Number | SP1500ST-0.008-02-1012-ND |
Manufacturer | |
Manufacturer Product Number | SP1500ST-0.008-02-1012 |
Description | THERM PAD 304.8MMX254MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 304.80mm x 254.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 304.80mm x 254.00mm | |
Thickness | 0.0080" (0.203mm) | |
Material | Silicone Rubber | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | 0.23°C/W | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 90°F (32.22°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥568.00960 | ¥14,200.24 |