MAX02NG | |
---|---|
DigiKey Part Number | MAX02NG-ND |
Manufacturer | |
Manufacturer Product Number | MAX02NG |
Description | MAX CLIP TO-220/MAX220 LOW-FORCE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clip For Max Clip System™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Max Clip System™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.29880 | ¥57.47 |
50 | ¥2.23920 | ¥111.96 |
100 | ¥2.20860 | ¥220.86 |
250 | ¥2.05728 | ¥514.32 |
500 | ¥1.93624 | ¥968.12 |
1,000 | ¥1.75474 | ¥1,754.74 |
5,000 | ¥1.69421 | ¥8,471.05 |