BDA4710 | |
---|---|
DigiKey Part Number | 4770-BDA4710TR-ND - Tape & Reel (TR) 4770-BDA4710CT-ND - Cut Tape (CT) 4770-BDA4710DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDA4710 |
Description | 1-8000MHZ, 7-BIT DSA, ADDESSABLE |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.75dB 1 MHz ~ 8 GHz 50 Ohms 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.75dB | |
Frequency Range | 1 MHz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.81000 | ¥53.81 |
10 | ¥49.32400 | ¥493.24 |
25 | ¥44.83880 | ¥1,120.97 |
100 | ¥40.35360 | ¥4,035.36 |
250 | ¥36.99084 | ¥9,247.71 |
500 | ¥33.62792 | ¥16,813.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥30.26518 | ¥30,265.18 |
2,000 | ¥29.14426 | ¥58,288.52 |