BDA4730 | |
---|---|
DigiKey Part Number | 4770-BDA4730TR-ND - Tape & Reel (TR) 4770-BDA4730CT-ND - Cut Tape (CT) 4770-BDA4730DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDA4730 |
Description | 9KHZ-8GHZ, 7-BIT DSA, ADDESSABLE |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 8 GHz 50 Ohms 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.75dB | |
Frequency Range | 9 kHz ~ 8 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.09000 | ¥148.09 |
10 | ¥133.95400 | ¥1,339.54 |
25 | ¥123.37640 | ¥3,084.41 |
100 | ¥112.80260 | ¥11,280.26 |
250 | ¥105.75240 | ¥26,438.10 |
500 | ¥98.70218 | ¥49,351.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥93.76706 | ¥93,767.06 |