BBA02 | |
---|---|
DigiKey Part Number | 4770-BBA02TR-ND - Tape & Reel (TR) 4770-BBA02CT-ND - Cut Tape (CT) 4770-BBA02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBA02 |
Description | IC AMP 5G 40MHZ-8GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 40MHz ~ 8GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 8GHz | |
P1dB | 23.2dBm | |
Gain | 15.6dB | |
Noise Figure | 2.9dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 72mA ~ 108mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.25000 | ¥42.25 |
10 | ¥37.71100 | ¥377.11 |
25 | ¥33.94360 | ¥848.59 |
100 | ¥30.92660 | ¥3,092.66 |
250 | ¥27.90916 | ¥6,977.29 |
500 | ¥25.04272 | ¥12,521.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.12042 | ¥21,120.42 |
2,000 | ¥20.06440 | ¥40,128.80 |