9904 01050 | |
---|---|
DigiKey Part Number | BEL4374-50-ND |
Manufacturer | |
Manufacturer Product Number | 9904 01050 |
Description | HOOK-UP STRND 4AWG BLACK 50' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up Wire 133/25 Black 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.392" (9.96mm) | |
Jacket (Insulation) Thickness | 0.060" (1.52mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1015/1283 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,826.85000 | ¥6,826.85 |
3 | ¥6,315.77667 | ¥18,947.33 |
5 | ¥6,096.73200 | ¥30,483.66 |
7 | ¥5,950.69857 | ¥41,654.89 |
10 | ¥5,804.67100 | ¥58,046.71 |