Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,950 In Stock | 50 : ¥90.36500 Spool | - | Spool | Active | Hook-Up | 4 AWG | 133/25 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.392" (9.96mm) | 0.060" (1.52mm) | 50.00' (15.24m) | 600V | - | Red | UL Style 1015/1283 | - | - | - | ||
382 In Stock | 1 : ¥299.65000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
1,872 In Stock | 1 : ¥356.96000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 4 AWG | 1665/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.318" (8.08mm) | 0.012" (0.30mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
459 In Stock | 1 : ¥102.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 4 AWG | - | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.433" (11.00mm) | - | Enter Number of Feet in Order Quantity | 1000V | -35°C ~ 90°C | Black | UL Style 21218 | Abrasion Resistant, Oil Resistant, UV Resistant | - | - | |||
7 In Stock | 1 : ¥2,353.47000 Spool | - | Spool | Active | Hook-Up | 6 AWG | 19/0.0372" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.305" (7.75mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | - | - | ||
20 In Stock 41 Factory | 1 : ¥4,064.45000 Spool | - | Spool | Active | Hook-Up | 4 AWG | 19/0.0469" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | 0.062" (1.57mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | UL Style 1232/1283 | - | - | - | ||
0 In Stock 29 Factory Check Lead Time | 1 : ¥9,800.45000 Spool | - | Spool | Active | Hook-Up | 4 AWG | 133/25 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.395" (10.03mm) | 0.063" (1.60mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | UL Style 1232/1283 | - | - | - | ||
0 In Stock Check Lead Time | 100 : ¥377.50510 Spool | - | Spool | Active | Hook-Up | 4 AWG | 133/25 | Copper, Nickel Coated | Polytetrafluoroethylene (PTFE) | 0.358" (9.09mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 600V | -55°C ~ 538°C | Tan | UL Style 5107 | - | - | - | ||
0 In Stock Check Lead Time | 500 : ¥17.40360 Spool | Spool | Active | Hook-Up | 4 AWG | 19/0.0469" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.365" (9.27mm) | 0.065" (1.65mm) | 500.0' (152.4m) | 600V | -40°C ~ 90°C | Black | ASTM B-8 | - | - | - | |||
0 In Stock Check Lead Time | 500 : ¥75.81658 Spool | - | Spool | Active | Hook-Up | 4 AWG | 133/25 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.392" (9.96mm) | 0.060" (1.52mm) | 500.0' (152.4m) | 600V | - | Black | UL Style 1015/1283 | - | - | - |