460619 RD005 | |
---|---|
DigiKey Part Number | A460619R-100-ND |
Manufacturer | |
Manufacturer Product Number | 460619 RD005 |
Description | HOOK-UP STRND 6AWG 600V RED 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 19/0.0372" Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0372" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.305" (7.75mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,353.47000 | ¥2,353.47 |
3 | ¥2,188.99333 | ¥6,566.98 |
5 | ¥2,062.46400 | ¥10,312.32 |
10 | ¥1,961.24100 | ¥19,612.41 |
25 | ¥1,822.05960 | ¥45,551.49 |
50 | ¥1,644.91360 | ¥82,245.68 |