9418 060100 | |
---|---|
DigiKey Part Number | BEL1162-100-ND |
Manufacturer | |
Manufacturer Product Number | 9418 060100 |
Description | CABLE 4CON 18AWG CHROM SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Chrome 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,483.35000 | ¥3,483.35 |
3 | ¥3,222.57333 | ¥9,667.72 |
5 | ¥3,110.79400 | ¥15,553.97 |
7 | ¥3,036.28429 | ¥21,253.99 |
10 | ¥2,961.77100 | ¥29,617.71 |
25 | ¥2,775.49960 | ¥69,387.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/212/MFG_9418-06_tmb.jpg)