8524 003100 | |
---|---|
DigiKey Part Number | BEL1690-100-ND |
Manufacturer | |
Manufacturer Product Number | 8524 003100 |
Description | HOOK-UP STRND 22AWG ORANGE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,119.30000 | ¥1,119.30 |
3 | ¥1,035.49667 | ¥3,106.49 |
5 | ¥999.57400 | ¥4,997.87 |
7 | ¥975.62714 | ¥6,829.39 |
10 | ¥951.68800 | ¥9,516.88 |
25 | ¥891.83320 | ¥22,295.83 |
50 | ¥843.94980 | ¥42,197.49 |
100 | ¥808.03700 | ¥80,803.70 |