8524 010100 | |
---|---|
DigiKey Part Number | BEL1108-100-ND |
Manufacturer | |
Manufacturer Product Number | 8524 010100 |
Description | HOOK-UP STRND 22AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Black 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥10.47430 | ¥1,047.43 |
200 | ¥10.11540 | ¥2,023.08 |
300 | ¥9.69643 | ¥2,908.93 |
500 | ¥9.39710 | ¥4,698.55 |
1,000 | ¥8.91833 | ¥8,918.33 |
2,500 | ¥8.37964 | ¥20,949.10 |
5,000 | ¥7.96066 | ¥39,803.30 |
10,000 | ¥7.78110 | ¥77,811.00 |