9122A | |
---|---|
DigiKey Part Number | BK9122A-ND |
Manufacturer | |
Manufacturer Product Number | 9122A |
Description | POWER SPLY 0-60V 0-2.5A PROGRAM |
Customer Reference | |
Detailed Description | 0 ~ 60VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 2.5A Output 150W Features Programmable, RS232 Port |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60VDC | |
Current - Output | 0 ~ 2.5A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 13.900" L x 8.450" W x 3.470" H (353.06mm x 214.63mm x 88.14mm) | |
Features | Programmable, RS232 Port | |
Power (Watts) | 150W | |
Accuracy - Voltmeter; Ammeter | 0.02% + 6mV; 0.05% + 1.5mA | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.05% + 0.05mA | |
Current Regulation - Load | 0.05% + 0.5mA | |
Ripple | 5mV p-p | |
Weight | 22 lbs (10 kg) |