TL 9160 | |
---|---|
DigiKey Part Number | BKTL9160-ND |
Manufacturer | |
Manufacturer Product Number | TL 9160 |
Description | TEST LEAD BANANA TO BANANA 59.1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 59.1" (1500.00mm) Banana Plug, Single, Sheathed - Retractable (3) To Banana Plug, Single, Sheathed - Retractable (3) Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Stacking Method | Front Stacking | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed - Retractable (3) | |
2nd Connector | Banana Plug, Single, Sheathed - Retractable (3) | |
Cable Length | 59.1" (1500.00mm) | |
Type | Patch Cord | |
Contents | 3 Leads, Black, Green, Red | |
Material - Insulation | Polyamide (PA), Nylon | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.55000 | ¥314.55 |