26700-421 | |
---|---|
DigiKey Part Number | 243-1349-ND |
Manufacturer | |
Manufacturer Product Number | 26700-421 |
Description | MICROSCOPE DGTL 29X-185X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Digital 29x ~ 185x LED, Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 29x ~ 185x | |
Field of View | 0.11" ~ 0.72" (2.80mm ~ 18.30mm) | |
Working Distance | 3.23" (82.00mm) | |
Illumination | LED, Adjustable | |
Camera Type | CMOS, 2MP | |
Interface | HDMI | |
Includes | Lens, Manual, Power Supply, Remote, Ring Light, Stand | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,491.66000 | ¥17,491.66 |