119A-SCREW-R02 | |
---|---|
DigiKey Part Number | 4827-119A-SCREW-R02-ND |
Manufacturer | |
Manufacturer Product Number | 119A-SCREW-R02 |
Description | SCREW, M2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Screw For PCI Express Mini Card |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Screw | |
For Use With/Related Products | PCI Express Mini Card | |
Number of Positions | 1 | |
Features | - | |
Material | Carbon Steel | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.23480 | ¥30.87 |
50 | ¥1.13960 | ¥56.98 |
100 | ¥1.05090 | ¥105.09 |
250 | ¥0.94544 | ¥236.36 |
500 | ¥0.87418 | ¥437.09 |
1,000 | ¥0.80916 | ¥809.16 |
2,500 | ¥0.73238 | ¥1,830.95 |