119A-40A00-R02 | |
---|---|
DigiKey Part Number | 4827-119A-40A00-R02TR-ND - Tape & Reel (TR) 4827-119A-40A00-R02CT-ND - Cut Tape (CT) 4827-119A-40A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-40A00-R02 |
Description | CONN MINI PCIE SOCKET 52P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 119A-40A00-R02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥12.51200 | ¥125.12 |
25 | ¥11.26040 | ¥281.51 |
50 | ¥10.40840 | ¥520.42 |
100 | ¥9.63420 | ¥963.42 |
250 | ¥8.71784 | ¥2,179.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥7.81867 | ¥5,473.07 |
1,400 | ¥7.28321 | ¥10,196.49 |
2,100 | ¥6.99374 | ¥14,686.85 |
3,500 | ¥6.65226 | ¥23,282.91 |
4,900 | ¥6.44073 | ¥31,559.58 |
7,000 | ¥6.22747 | ¥43,592.29 |