119A-LATCH-40 | |
---|---|
DigiKey Part Number | 4827-119A-LATCH-40TR-ND - Tape & Reel (TR) 4827-119A-LATCH-40CT-ND - Cut Tape (CT) 4827-119A-LATCH-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-LATCH-40 |
Description | CONN MINI PCIE LATCH SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-LATCH-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | PCI Express Mini Card | |
Features | Board Guide | |
Material | Phosphor Bronze | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥7.64300 | ¥76.43 |
25 | ¥6.87000 | ¥171.75 |
50 | ¥6.34460 | ¥317.23 |
100 | ¥5.86750 | ¥586.75 |
250 | ¥5.30156 | ¥1,325.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.74597 | ¥3,322.18 |
1,400 | ¥4.41482 | ¥6,180.75 |
2,100 | ¥4.23571 | ¥8,894.99 |
3,500 | ¥4.02438 | ¥14,085.33 |
4,900 | ¥3.89341 | ¥19,077.71 |
7,000 | ¥3.76138 | ¥26,329.66 |
17,500 | ¥3.48917 | ¥61,060.47 |