119A-70A00-R02 | |
---|---|
DigiKey Part Number | 4827-119A-70A00-R02TR-ND - Tape & Reel (TR) 4827-119A-70A00-R02CT-ND - Cut Tape (CT) 4827-119A-70A00-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-70A00-R02 |
Description | MINI PCI EXPRESS SOCKET, H=7.0MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 119A-70A00-R02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 8; 18 | |
Number of Positions | 52 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥18.62800 | ¥186.28 |
25 | ¥16.77760 | ¥419.44 |
50 | ¥15.51980 | ¥775.99 |
100 | ¥14.37700 | ¥1,437.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥12.24520 | ¥5,510.34 |
900 | ¥11.40524 | ¥10,264.72 |
1,350 | ¥10.95103 | ¥14,783.89 |
2,250 | ¥10.41532 | ¥23,434.47 |
3,150 | ¥10.08352 | ¥31,763.09 |
4,500 | ¥9.74891 | ¥43,870.10 |