119A-NUT-70-R02 | |
---|---|
DigiKey Part Number | 4827-119A-NUT-70-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-70-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-70-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-NUT-70-R02 |
Description | NUT, H=4.6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-NUT-70-R02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | PCI Express Mini Card | |
Features | - | |
Material | Copper Alloy | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.89100 | ¥38.91 |
25 | ¥3.49720 | ¥87.43 |
50 | ¥3.22640 | ¥161.32 |
100 | ¥2.98100 | ¥298.10 |
250 | ¥2.68856 | ¥672.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.33724 | ¥2,103.52 |
1,800 | ¥2.17177 | ¥3,909.19 |
2,700 | ¥2.08219 | ¥5,621.91 |
4,500 | ¥1.97648 | ¥8,894.16 |
6,300 | ¥1.91094 | ¥12,038.92 |
9,000 | ¥1.84484 | ¥16,603.56 |
22,500 | ¥1.68988 | ¥38,022.30 |
45,000 | ¥1.64196 | ¥73,888.20 |