119A-NUT-56-R02

DigiKey Part Number
4827-119A-NUT-56-R02TR-ND - Tape & Reel (TR)
4827-119A-NUT-56-R02CT-ND - Cut Tape (CT)
4827-119A-NUT-56-R02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
119A-NUT-56-R02
Description
NUT, H=3.2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Standoff For PCI Express Mini Card
Datasheet
 Datasheet
EDA/CAD Models
119A-NUT-56-R02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Accessory Type
Standoff
For Use With/Related Products
PCI Express Mini Card
Features
-
Material
Copper Alloy
Color
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.78300¥27.83
25¥2.49920¥62.48
50¥2.30700¥115.35
100¥2.12960¥212.96
250¥1.91944¥479.86
500¥1.77694¥888.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,700¥1.55644¥2,645.95
3,400¥1.44736¥4,921.02
5,100¥1.38834¥7,080.53
8,500¥1.31871¥11,209.03
11,900¥1.27554¥15,178.93
17,000¥1.23203¥20,944.51
42,500¥1.13001¥48,025.42
Manufacturers Standard Package