119A-NUT-80-R02 | |
---|---|
DigiKey Part Number | 4827-119A-NUT-80-R02TR-ND - Tape & Reel (TR) 4827-119A-NUT-80-R02CT-ND - Cut Tape (CT) 4827-119A-NUT-80-R02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 119A-NUT-80-R02 |
Description | NUT, H=5.6MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For PCI Express Mini Card |
Datasheet | Datasheet |
EDA/CAD Models | 119A-NUT-80-R02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | PCI Express Mini Card | |
Features | - | |
Material | Copper Alloy | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.69120 | ¥92.28 |
50 | ¥3.40700 | ¥170.35 |
100 | ¥3.14760 | ¥314.76 |
250 | ¥2.83928 | ¥709.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥2.50030 | ¥2,000.24 |
1,600 | ¥2.32281 | ¥3,716.50 |
2,400 | ¥2.22681 | ¥5,344.34 |
4,000 | ¥2.11345 | ¥8,453.80 |
5,600 | ¥2.04320 | ¥11,441.92 |
8,000 | ¥1.97232 | ¥15,778.56 |
20,000 | ¥1.80617 | ¥36,123.40 |
40,000 | ¥1.74458 | ¥69,783.20 |