AF8GSDI-WADXM | |
---|---|
DigiKey Part Number | 1282-AF8GSDI-WADXM-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSDI-WADXM |
Description | MEM CARD SDHC 8GB CLASS 10 SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥790.19000 | ¥790.19 |