SE08APGJP-1B000-3 | |
---|---|
DigiKey Part Number | 3247-SE08APGJP-1B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE08APGJP-1B000-3 |
Description | 8GB MLC SD CARD I-TEMP (-40C - + |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥142.45820 | ¥7,122.91 |