AF16GSD3-WABXM | |
---|---|
DigiKey Part Number | 1282-AF16GSD3-WABXM-ND |
Manufacturer | |
Manufacturer Product Number | AF16GSD3-WABXM |
Description | MEM CARD SDHC 16GB CLASS 10 MLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB Class 10 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | Class 10 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.41000 | ¥155.41 |
10 | ¥153.93400 | ¥1,539.34 |