AF4GUFNDNC(I)-AACXX | |
---|---|
DigiKey Part Number | 1282-AF4GUFNDNC(I)-AACXX-ND |
Manufacturer | |
Manufacturer Product Number | AF4GUFNDNC(I)-AACXX |
Description | USB FLASH DRIVE 4GB SLC USB 2.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 21MB/s | |
Speed - Write | 16MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 34.00mm L x 12.20mm W x 4.50mm H | |
Weight | 0.282 oz (8.0 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.79000 | ¥451.79 |
10 | ¥418.98700 | ¥4,189.87 |
49 | ¥393.96510 | ¥19,304.29 |
98 | ¥345.20306 | ¥33,829.90 |