U40GTQHFL-XN000-D | |
---|---|
DigiKey Part Number | 3247-U40GTQHFL-XN000-D-ND |
Manufacturer | |
Manufacturer Product Number | U40GTQHFL-XN000-D |
Description | 1GB SLC USB 3.1 DRIVE STANDARD 6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 1GB FLASH - NAND (SLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.36000 | ¥347.36 |
10 | ¥322.20200 | ¥3,222.02 |
25 | ¥310.69520 | ¥7,767.38 |
40 | ¥302.95625 | ¥12,118.25 |
80 | ¥265.45888 | ¥21,236.71 |
230 | ¥258.11770 | ¥59,367.07 |