U404TQJGR-XN000-D | |
---|---|
DigiKey Part Number | 3247-U404TQJGR-XN000-D-ND |
Manufacturer | |
Manufacturer Product Number | U404TQJGR-XN000-D |
Description | 4GB SLC USB 3.1 DRIVE STANDARD 6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 4GB FLASH - NAND (SLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 38MB/s | |
Speed - Write | 28MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.00000 | ¥687.00 |
10 | ¥618.48600 | ¥6,184.86 |
25 | ¥604.93440 | ¥15,123.36 |
40 | ¥592.18150 | ¥23,687.26 |
80 | ¥518.45738 | ¥41,476.59 |