SFU3064GC2AE2TO-I-LF-1A1-STD | |
---|---|
DigiKey Part Number | 1052-SFU3064GC2AE2TO-I-LF-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3064GC2AE2TO-I-LF-1A1-STD |
Description | INDUSTRIAL USB FLASH DRIVE, U-50 |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB FLASH - NAND (MLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 135MB/s | |
Speed - Write | 65MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,141.37000 | ¥1,141.37 |
10 | ¥1,012.78300 | ¥10,127.83 |
25 | ¥965.56960 | ¥24,139.24 |
50 | ¥931.24420 | ¥46,562.21 |