SFU3032GC2AE2TO-I-GE-1A1-STD | |
---|---|
DigiKey Part Number | 1052-SFU3032GC2AE2TO-I-GE-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3032GC2AE2TO-I-GE-1A1-STD |
Description | INDUSTRIAL USB FLASH DRIVE, U-50 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 125MB/s | |
Speed - Write | 39MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 24.00mm L x 12.10mm W x 4.50mm H | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥906.90000 | ¥906.90 |
10 | ¥804.80300 | ¥8,048.03 |
25 | ¥767.31680 | ¥19,182.92 |
50 | ¥740.06280 | ¥37,003.14 |
100 | ¥713.72330 | ¥71,372.33 |