V5583C | |
---|---|
DigiKey Part Number | AE10814-ND |
Manufacturer | |
Manufacturer Product Number | V5583C |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.811" (46.00mm) | |
Diameter | - | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 5.85°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥16.59200 | ¥165.92 |
25 | ¥16.14720 | ¥403.68 |
50 | ¥15.79400 | ¥789.70 |