551002B00000G

DigiKey Part Number
HS193-ND
Manufacturer
Manufacturer Product Number
551002B00000G
Description
HEATSINK TO-220 1.45" HIGH
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.5W @ 20°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.450" (36.83mm)
Width
1.006" (25.55mm)
Diameter
-
Fin Height
0.787" (19.99mm)
Power Dissipation @ Temperature Rise
1.5W @ 20°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 300 LFM
Thermal Resistance @ Natural
12.40°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
10¥33.69300¥336.93
25¥32.78680¥819.67
50¥30.96400¥1,548.20
100¥29.14230¥2,914.23
250¥27.32124¥6,830.31
500¥26.41044¥13,205.22
1,000¥23.67831¥23,678.31
Manufacturers Standard Package