551002B00000G | |
---|---|
DigiKey Part Number | HS193-ND |
Manufacturer | |
Manufacturer Product Number | 551002B00000G |
Description | HEATSINK TO-220 1.45" HIGH |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 20°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.450" (36.83mm) | |
Width | 1.006" (25.55mm) | |
Diameter | - | |
Fin Height | 0.787" (19.99mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 12.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥33.69300 | ¥336.93 |
25 | ¥32.78680 | ¥819.67 |
50 | ¥30.96400 | ¥1,548.20 |
100 | ¥29.14230 | ¥2,914.23 |
250 | ¥27.32124 | ¥6,830.31 |
500 | ¥26.41044 | ¥13,205.22 |
1,000 | ¥23.67831 | ¥23,678.31 |