H3BBH-5036M | |
---|---|
DigiKey Part Number | H3BBH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-5036M |
Description | IDC CBL - HHSR50H/AE50M/HHSR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.35000 | ¥76.35 |
10 | ¥68.70000 | ¥687.00 |
25 | ¥64.71960 | ¥1,617.99 |
50 | ¥63.05960 | ¥3,152.98 |
100 | ¥61.39950 | ¥6,139.95 |
250 | ¥54.76168 | ¥13,690.42 |
500 | ¥51.44280 | ¥25,721.40 |
1,000 | ¥45.46885 | ¥45,468.85 |