H3BBH-5006M | |
---|---|
DigiKey Part Number | H3BBH-5006M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-5006M |
Description | IDC CBL - HHSR50H/AE50M/HHSR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.40500 | ¥224.05 |
25 | ¥21.22400 | ¥530.60 |
50 | ¥20.72980 | ¥1,036.49 |
100 | ¥19.74210 | ¥1,974.21 |
250 | ¥17.27408 | ¥4,318.52 |
500 | ¥16.78052 | ¥8,390.26 |
1,000 | ¥14.31281 | ¥14,312.81 |
2,500 | ¥13.32576 | ¥33,314.40 |