H3BBH-5018M | |
---|---|
DigiKey Part Number | H3BBH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-5018M |
Description | IDC CBL - HHSR50H/AE50M/HHSR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥43.57800 | ¥435.78 |
25 | ¥41.27560 | ¥1,031.89 |
50 | ¥40.31680 | ¥2,015.84 |
100 | ¥38.39640 | ¥3,839.64 |
250 | ¥33.59680 | ¥8,399.20 |
500 | ¥32.63692 | ¥16,318.46 |
1,000 | ¥27.83731 | ¥27,837.31 |
2,500 | ¥25.91750 | ¥64,793.75 |