H3BBH-5036G | |
---|---|
DigiKey Part Number | H3BBH-5036G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-5036G |
Description | IDC CBL - HHSR50H/AE50G/HHSR50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥47.74000 | ¥477.40 |
25 | ¥45.09800 | ¥1,127.45 |
50 | ¥43.99800 | ¥2,199.90 |
100 | ¥41.79780 | ¥4,179.78 |
250 | ¥37.39764 | ¥9,349.41 |
500 | ¥35.19790 | ¥17,598.95 |
1,000 | ¥30.79810 | ¥30,798.10 |
2,500 | ¥29.25823 | ¥73,145.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/117/H3BBx-50%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/014/H3BBx-50%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/666/014/H3BBx-50%20G_tmb.jpg)